Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1507 UA

DigiKey Part Number
HAL1507UA-ND
Manufacturer
Manufacturer Product Number
HAL1507 UA
Description
MAGNETIC SWITCH UNIPOLAR TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Mfr
Features
Temperature Compensated
Packaging
Bulk
Operating Temperature
-40°C ~ 170°C (TJ)
Part Status
Active
Grade
Automotive
Function
Unipolar Switch
Qualification
AEC-Q100
Technology
Mounting Type
Through Hole
Polarization
North Pole
Supplier Device Package
TO-92UA
Sensing Range
28.2mT Trip, 23.9mT Release
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Supply
2.7V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
514,85000 Kč74,25 Kč
1014,07700 Kč140,77 Kč
2513,16400 Kč329,10 Kč
5012,54240 Kč627,12 Kč
10011,97110 Kč1 197,11 Kč
50010,82442 Kč5 412,21 Kč
2 00010,00793 Kč20 015,86 Kč
6 0009,45474 Kč56 728,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč