
HAL1502 UA | |
|---|---|
DigiKey Part Number | 246-HAL1502UACT-ND - Cut Tape (CT) 246-HAL1502UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1502 UA |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92UA |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Mfr | Features Temperature Compensated |
Packaging Cut Tape (CT) Bulk | Operating Temperature -40°C ~ 170°C (TJ) |
Part Status Active | Grade Automotive |
Function Latch | Qualification AEC-Q100 |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package TO-92UA |
Sensing Range 2.5mT Trip, -2.5mT Release | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 5 | 14,85000 Kč | 74,25 Kč |
| 10 | 14,07700 Kč | 140,77 Kč |
| 25 | 13,16400 Kč | 329,10 Kč |
| 50 | 12,54240 Kč | 627,12 Kč |
| 100 | 11,97110 Kč | 1 197,11 Kč |
| 500 | 10,82442 Kč | 5 412,21 Kč |
| 1 000 | 10,39834 Kč | 10 398,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,00793 Kč | 20 015,86 Kč |
| 4 000 | 9,65005 Kč | 38 600,20 Kč |
| 6 000 | 9,45474 Kč | 56 728,44 Kč |
| 10 000 | 9,22228 Kč | 92 222,80 Kč |
| 14 000 | 9,07709 Kč | 127 079,26 Kč |
| 20 000 | 8,92968 Kč | 178 593,60 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |



