
HAL1002UT-A | |
|---|---|
DigiKey Part Number | HAL1002UT-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1002UT-A |
Description | MAGNETIC SWITCH PROG TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | - | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 8.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,04867 Kč | 46 097,34 Kč |
| Unit Price without VAT: | 23,04867 Kč |
|---|---|
| Unit Price with VAT: | 27,88889 Kč |


