


HAC830CV-M-A-2-A-2 | |
|---|---|
DigiKey Part Number | HAC830CV-M-A-2-A-2CT-ND - Cut Tape (CT) HAC830CV-M-A-2-A-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAC830CV-M-A-2-A-2 |
Description | SEN HALL EFFT ANLG VOLT TO92UP-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X Axis TO-92UP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±30mT ~ ±150mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.2mA | |
Resolution | 12 b | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | TO-92UP-2 | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 25 | 55,54400 Kč | 1 388,60 Kč |
| 50 | 53,30140 Kč | 2 665,07 Kč |
| 100 | 51,24980 Kč | 5 124,98 Kč |
| 500 | 47,11994 Kč | 23 559,97 Kč |
| 1 000 | 45,58246 Kč | 45 582,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,17224 Kč | 88 344,48 Kč |
| 4 000 | 42,87870 Kč | 171 514,80 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

