



HAC3930UF-A | |
|---|---|
DigiKey Part Number | 246-HAC3930UF-ACT-ND - Cut Tape (CT) 246-HAC3930UF-ADKR-ND - Digi-Reel® 246-HAC3930UF-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAC3930UF-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 18V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 5-SSIP | |
Supplier Device Package | TO92UF-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 5 | 89,57800 Kč | 447,89 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 25 | 81,17840 Kč | 2 029,46 Kč |
| 50 | 78,05380 Kč | 3 902,69 Kč |
| 100 | 75,18750 Kč | 7 518,75 Kč |
| 500 | 69,41980 Kč | 34 709,90 Kč |
| 1 000 | 67,27129 Kč | 67 271,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 64,80919 Kč | 155 542,06 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

