



HAC3737UF-A | |
|---|---|
DigiKey Part Number | 246-HAC3737UF-A-ND |
Manufacturer | |
Manufacturer Product Number | HAC3737UF-A |
Description | BOARD MOUNT MOTION & POSITION SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 170°C | |
Package / Case | 5-SSIP | |
Supplier Device Package | TO92UF-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 49,18060 Kč | 236 066,88 Kč |
| Unit Price without VAT: | 49,18060 Kč |
|---|---|
| Unit Price with VAT: | 59,50853 Kč |

