ZWS300BAF-48/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS300BAF-48/A

DigiKey Part Number
285-ZWS300BAF-48/A-ND
Manufacturer
Manufacturer Product Number
ZWS300BAF-48/A
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS300BAF-48/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 730,91000 Kč4 730,91 Kč
104 334,74400 Kč43 347,44 Kč
254 038,12040 Kč100 953,01 Kč
503 845,47620 Kč192 273,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 730,91000 Kč
Unit Price with VAT:5 724,40110 Kč