
ZWS150BAF-5/A | |
|---|---|
DigiKey Part Number | ZWS150BAF-5/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150BAF-5/A |
Description | AC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS150BAF-5/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 30 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 774,26000 Kč | 2 774,26 Kč |
| 10 | 2 587,29000 Kč | 25 872,90 Kč |
| 25 | 2 516,45920 Kč | 62 911,48 Kč |
| 50 | 2 484,49180 Kč | 124 224,59 Kč |
| Unit Price without VAT: | 2 774,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 356,85460 Kč |




