
ZWS10B-5 | |
|---|---|
DigiKey Part Number | 285-ZWS10B-5-ND |
Manufacturer | |
Manufacturer Product Number | ZWS10B-5 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS10B-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 77% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,55000 Kč | 697,55 Kč |
| 10 | 650,58100 Kč | 6 505,81 Kč |
| 25 | 632,76200 Kč | 15 819,05 Kč |
| 50 | 619,61740 Kč | 30 980,87 Kč |
| 100 | 606,74560 Kč | 60 674,56 Kč |
| 250 | 590,13872 Kč | 147 534,68 Kč |
| Unit Price without VAT: | 697,55000 Kč |
|---|---|
| Unit Price with VAT: | 844,03550 Kč |



