
ZWS10B-24 | |
---|---|
DigiKey Part Number | 285-ZWS10B-24-ND |
Manufacturer | |
Manufacturer Product Number | ZWS10B-24 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS10B-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 609,49000 Kč | 609,49 Kč |
10 | 559,28600 Kč | 5 592,86 Kč |
25 | 530,74840 Kč | 13 268,71 Kč |
50 | 507,63120 Kč | 25 381,56 Kč |
Unit Price without VAT: | 609,49000 Kč |
---|---|
Unit Price with VAT: | 737,48290 Kč |