
ZWS100BAF-5 | |
|---|---|
DigiKey Part Number | 285-2004-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100BAF-5 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS100BAF-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,21000 Kč | 2 163,21 Kč |
| 10 | 2 017,48800 Kč | 20 174,88 Kč |
| 25 | 1 962,27160 Kč | 49 056,79 Kč |
| 50 | 1 926,36080 Kč | 96 318,04 Kč |
| Unit Price without VAT: | 2 163,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 617,48410 Kč |



