
ZWS100BAF-24/CO2 | |
|---|---|
DigiKey Part Number | ZWS100BAF-24/CO2-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100BAF-24/CO2 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS100BAF-24/CO2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,14000 Kč | 2 228,14 Kč |
| 10 | 2 190,25300 Kč | 21 902,53 Kč |
| 25 | 1 982,07640 Kč | 49 551,91 Kč |
| 50 | 1 926,08340 Kč | 96 304,17 Kč |
| Unit Price without VAT: | 2 228,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,04940 Kč |



