
ZWQ130-5224 | |
---|---|
DigiKey Part Number | 285-ZWQ130-5224-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ130-5224 |
Description | AC/DC CNVT 5V 12V 24V -12V 130W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ130-5224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 24V | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 845,22000 Kč | 3 845,22 Kč |
10 | 3 658,99800 Kč | 36 589,98 Kč |
25 | 3 415,07840 Kč | 85 376,96 Kč |
50 | 3 350,24720 Kč | 167 512,36 Kč |
Unit Price without VAT: | 3 845,22000 Kč |
---|---|
Unit Price with VAT: | 4 652,71620 Kč |