Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPSA40-12

DigiKey Part Number
285-ZPSA40-12-ND
Manufacturer
Manufacturer Product Number
ZPSA40-12
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZPSA40-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.34 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
0°C ~ 70°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1742,70000 Kč742,70 Kč
10692,70300 Kč6 927,03 Kč
25673,75040 Kč16 843,76 Kč
50659,75300 Kč32 987,65 Kč
100646,04550 Kč64 604,55 Kč
250628,36012 Kč157 090,03 Kč
Manufacturers Standard Package
Unit Price without VAT:742,70000 Kč
Unit Price with VAT:898,66700 Kč