
ZPS60-15 | |
|---|---|
DigiKey Part Number | 285-ZPS60-15-ND |
Manufacturer | |
Manufacturer Product Number | ZPS60-15 |
Description | AC/DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPS60-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,47000 Kč | 1 112,47 Kč |
| Unit Price without VAT: | 1 112,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,08870 Kč |


