
ZPS60-12 | |
|---|---|
DigiKey Part Number | 285-ZPS60-12-ND |
Manufacturer | |
Manufacturer Product Number | ZPS60-12 |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPS60-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPSA60-12 | TDK-Lambda | 556 | 285-ZPSA60-12-ND | 801,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,73000 Kč | 1 134,73 Kč |
| 10 | 1 058,23600 Kč | 10 582,36 Kč |
| 25 | 1 029,26320 Kč | 25 731,58 Kč |
| 50 | 1 007,87880 Kč | 50 393,94 Kč |
| 100 | 986,93960 Kč | 98 693,96 Kč |
| Unit Price without VAT: | 1 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,02330 Kč |



