MFR Recommended

ZMS100-48 | |
|---|---|
DigiKey Part Number | 285-ZMS100-48-ND |
Manufacturer | |
Manufacturer Product Number | ZMS100-48 |
Description | AC/DC CONVERTER 48V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZMS100-48 Models |
Category | Current - Output 1 1.67 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Obsolete | Efficiency 87% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 48V | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS100ME-48 | TDK-Lambda | 16 | 285-CUS100ME-48-ND | 1 474,28000 Kč | MFR Recommended |


