
ZMS100-24 | |
|---|---|
DigiKey Part Number | 285-ZMS100-24-ND |
Manufacturer | |
Manufacturer Product Number | ZMS100-24 |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZMS100-24 Models |
Category | Current - Output 1 3.4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Obsolete | Efficiency 87% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS100ME-24 | TDK-Lambda | 0 | 285-CUS100ME-24-ND | 1 225,89000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,52000 Kč | 1 426,52 Kč |
| Unit Price without VAT: | 1 426,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 726,08920 Kč |

