0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features Programmable, RS232, RS485 and USB Interface
Z320-2.5-U
TDK-Lambda Z+ Series (Programmable Power Supplies)

Z320-2.5-U

DigiKey Part Number
285-2371-ND
Manufacturer
Manufacturer Product Number
Z320-2.5-U
Description
PWR SUPPLY OUTPUT 0-320V 0-2.5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 ~ 320VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 800W Features Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z320-2.5-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 320VDC
Current - Output
0 ~ 2.5A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm)
Features
Programmable, RS232, RS485 and USB Interface
Power (Watts)
800W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
0.01%
Voltage Regulation - Load
0.01%
Current Regulation - Line
0.02%
Current Regulation - Load
0.09%
Ripple
30mV
Weight
4.2 lbs (1.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 389,23000 Kč50 389,23 Kč
Manufacturers Standard Package
Unit Price without VAT:50 389,23000 Kč
Unit Price with VAT:60 970,96830 Kč