
Z-U | |
|---|---|
DigiKey Part Number | Z-U-ND |
Manufacturer | |
Manufacturer Product Number | Z-U |
Description | Z+ USA AC CABLE (IEC320-C15) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply AC Cord for use with Z+ Series Power Supplies |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | AC Cord | |
For Use With/Related Products | Z+ Series Power Supplies | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 406,83600 Kč | 4 068,36 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |

