XMS500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMS500NW

DigiKey Part Number
XMS500NW-ND
Manufacturer
Manufacturer Product Number
XMS500NW
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
XMS500NW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10.4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 525,55000 Kč9 525,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9 525,55000 Kč
Unit Price with VAT:11 525,91550 Kč