
XMS500MC | |
|---|---|
DigiKey Part Number | 285-2896-ND |
Manufacturer | |
Manufacturer Product Number | XMS500MC |
Description | AC/DC CONVERTER 48V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS500MC Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 92% |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.10" L x 4.00" W x 1.46" H (180.0mm x 102.0mm x 37.0mm) |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 10.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 371,75000 Kč | 10 371,75 Kč |
| 10 | 9 269,67200 Kč | 92 696,72 Kč |
| Unit Price without VAT: | 10 371,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 549,81750 Kč |




