
XMS500JT | |
|---|---|
DigiKey Part Number | XMS500JT-ND |
Manufacturer | |
Manufacturer Product Number | XMS500JT |
Description | AC/DC CONVERTER 36V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS500JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 127,37000 Kč | 10 127,37 Kč |
| 10 | 9 622,41800 Kč | 96 224,18 Kč |
| Unit Price without VAT: | 10 127,37000 Kč |
|---|---|
| Unit Price with VAT: | 12 254,11770 Kč |

