
XMS500DP | |
|---|---|
DigiKey Part Number | XMS500DP-ND |
Manufacturer | |
Manufacturer Product Number | XMS500DP |
Description | AC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS500DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 396,89000 Kč | 11 396,89 Kč |
| 10 | 10 765,03300 Kč | 107 650,33 Kč |
| Unit Price without VAT: | 11 396,89000 Kč |
|---|---|
| Unit Price with VAT: | 13 790,23690 Kč |

