
XMS50091 | |
|---|---|
DigiKey Part Number | 285-2891-ND |
Manufacturer | |
Manufacturer Product Number | XMS50091 |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | XMS50091 Models |
Category | Current - Output 1 20.8 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Not For New Designs | Efficiency 92% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 7.09" L x 4.21" W x 1.56" H (180.0mm x 107.0mm x 39.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 015,76000 Kč | 11 015,76 Kč |
| 10 | 9 845,24800 Kč | 98 452,48 Kč |
| Unit Price without VAT: | 11 015,76000 Kč |
|---|---|
| Unit Price with VAT: | 13 329,06960 Kč |




