
U5Y0064 | |
|---|---|
DigiKey Part Number | 285-1882-ND |
Manufacturer | |
Manufacturer Product Number | U5Y0064 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U5Y0064 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 12.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 408,84000 Kč | 11 408,84 Kč |
| 10 | 10 640,21200 Kč | 106 402,12 Kč |
| Unit Price without VAT: | 11 408,84000 Kč |
|---|---|
| Unit Price with VAT: | 13 804,69640 Kč |



