


TPS4000-24 | |
|---|---|
DigiKey Part Number | 285-TPS4000-24-ND |
Manufacturer | |
Manufacturer Product Number | TPS4000-24 |
Description | AC/DC CONVERTER 24V 4000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 350 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS4000-24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.03" L x 4.21" W x 3.32" H (331.0mm x 107.0mm x 84.4mm) |
Voltage - Input 350 ~ 528 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 166 A | Base Product Number |
Power (Watts) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 312,20000 Kč | 48 312,20 Kč |
| Unit Price without VAT: | 48 312,20000 Kč |
|---|---|
| Unit Price with VAT: | 58 457,76200 Kč |

