
TPS4000-12 | |
|---|---|
DigiKey Part Number | 285-TPS4000-12-ND |
Manufacturer | |
Manufacturer Product Number | TPS4000-12 |
Description | AC/DC CONVERTER 12V 1.992KW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 350 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS4000-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.03" L x 4.21" W x 3.31" H (331.0mm x 107.0mm x 84.0mm) |
Voltage - Input 350 ~ 528 VAC | Approval Agency CE |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 166 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 744,35000 Kč | 45 744,35 Kč |
| Unit Price without VAT: | 45 744,35000 Kč |
|---|---|
| Unit Price with VAT: | 55 350,66350 Kč |

