Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS600L-5

DigiKey Part Number
285-1743-ND
Manufacturer
Manufacturer Product Number
SWS600L-5
Description
AC/DC CONVERTER 5V 600W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SWS600L-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
77%
Part Status
Active
Operating Temperature
-20°C ~ 74°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, TUV
Current - Output 1
120 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 276,67000 Kč6 276,67 Kč
105 539,36700 Kč55 393,67 Kč
255 387,72640 Kč134 693,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6 276,67000 Kč
Unit Price with VAT:7 594,77070 Kč