
SWS600L-36 | |
|---|---|
DigiKey Part Number | 285-1790-ND |
Manufacturer | |
Manufacturer Product Number | SWS600L-36 |
Description | AC/DC CONVERTER 36V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SWS600L-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 74°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.40" W x 4.72" H (190.0mm x 61.0mm x 119.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 335,21000 Kč | 6 335,21 Kč |
| 10 | 5 417,00700 Kč | 54 170,07 Kč |
| 25 | 4 896,86160 Kč | 122 421,54 Kč |
| Unit Price without VAT: | 6 335,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 665,60410 Kč |


