
SCS120PW15 | |
|---|---|
DigiKey Part Number | 285-1577-ND |
Manufacturer | |
Manufacturer Product Number | SCS120PW15 |
Description | AC/DC CONVERTER 15V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SCS120PW15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,60000 Kč | 1 409,60 Kč |
| 10 | 1 362,56000 Kč | 13 625,60 Kč |
| 25 | 1 302,50600 Kč | 32 562,65 Kč |
| 50 | 1 256,10460 Kč | 62 805,23 Kč |
| Unit Price without VAT: | 1 409,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,61600 Kč |



