


RWS600B-15 | |
---|---|
DigiKey Part Number | 285-RWS600B-15-ND |
Manufacturer | |
Manufacturer Product Number | RWS600B-15 |
Description | AC/DC CONVERTER 15V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS600B-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 796,27000 Kč | 3 796,27 Kč |
10 | 3 516,54100 Kč | 35 165,41 Kč |
25 | 3 212,00280 Kč | 80 300,07 Kč |
50 | 2 941,97920 Kč | 147 098,96 Kč |
Unit Price without VAT: | 3 796,27000 Kč |
---|---|
Unit Price with VAT: | 4 593,48670 Kč |