


RWS50B-5 | |
|---|---|
DigiKey Part Number | 285-RWS50B-5-ND |
Manufacturer | |
Manufacturer Product Number | RWS50B-5 |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS50B-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.20" L x 3.23" W x 1.34" H (81.5mm x 82.0mm x 34.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,08000 Kč | 1 020,08 Kč |
| 10 | 951,31400 Kč | 9 513,14 Kč |
| 25 | 925,27280 Kč | 23 131,82 Kč |
| 50 | 906,04700 Kč | 45 302,35 Kč |
| 100 | 887,22430 Kč | 88 722,43 Kč |
| 250 | 738,50384 Kč | 184 625,96 Kč |
| Unit Price without VAT: | 1 020,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,29680 Kč |



