


RWS50B-12 | |
|---|---|
DigiKey Part Number | 285-RWS50B-12-ND |
Manufacturer | |
Manufacturer Product Number | RWS50B-12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS50B-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.20" L x 3.23" W x 1.34" H (81.5mm x 82.0mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 4.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,08000 Kč | 1 020,08 Kč |
| 10 | 951,31400 Kč | 9 513,14 Kč |
| 25 | 925,27280 Kč | 23 131,82 Kč |
| 50 | 906,04700 Kč | 45 302,35 Kč |
| 100 | 887,22430 Kč | 88 722,43 Kč |
| 250 | 738,50384 Kč | 184 625,96 Kč |
| Unit Price without VAT: | 1 020,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,29680 Kč |


