


RWS300B-24/CO2 | |
|---|---|
DigiKey Part Number | 285-RWS300B-24/CO2-ND |
Manufacturer | |
Manufacturer Product Number | RWS300B-24/CO2 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS300B-24/CO2 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 12.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 224,87000 Kč | 3 224,87 Kč |
| 10 | 3 007,62800 Kč | 30 076,28 Kč |
| 25 | 2 925,29840 Kč | 73 132,46 Kč |
| 50 | 2 864,50100 Kč | 143 225,05 Kč |
| Unit Price without VAT: | 3 224,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 902,09270 Kč |


