


RWS150B-12 | |
|---|---|
DigiKey Part Number | 285-RWS150B-12-ND |
Manufacturer | |
Manufacturer Product Number | RWS150B-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS150B-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 13 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,26000 Kč | 1 436,26 Kč |
| 10 | 1 339,46200 Kč | 13 394,62 Kč |
| 25 | 1 302,80840 Kč | 32 570,21 Kč |
| 50 | 1 275,73760 Kč | 63 786,88 Kč |
| 100 | 1 249,23400 Kč | 124 923,40 Kč |
| Unit Price without VAT: | 1 436,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,87460 Kč |



