


RWS100B-24 | |
|---|---|
DigiKey Part Number | 285-RWS100B-24-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,93000 Kč | 1 117,93 Kč |
| 10 | 1 058,50900 Kč | 10 585,09 Kč |
| 25 | 1 000,13480 Kč | 25 003,37 Kč |
| 50 | 930,42980 Kč | 46 521,49 Kč |
| Unit Price without VAT: | 1 117,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,69530 Kč |



