Three Phase (Delta) EMC/EMI Line Filter 6 A 500V 500V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHC-5006

DigiKey Part Number
RTHC-5006-ND
Manufacturer
Manufacturer Product Number
RTHC-5006
Description
LINE FILTER 500VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 6 A 500V 500V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTHC-5006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 131,15000 Kč4 131,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 131,15000 Kč
Unit Price with VAT:4 998,69150 Kč