


RSKN-2006 | |
|---|---|
DigiKey Part Number | 285-RSKN-2006-ND |
Manufacturer | |
Manufacturer Product Number | RSKN-2006 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSKN-2006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,42000 Kč | 1 010,42 Kč |
| 10 | 987,32600 Kč | 9 873,26 Kč |
| 25 | 944,70840 Kč | 23 617,71 Kč |
| 50 | 924,54620 Kč | 46 227,31 Kč |
| Unit Price without VAT: | 1 010,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,60820 Kč |

