Similar



RSHN-2016D | |
|---|---|
DigiKey Part Number | 285-2749-ND |
Manufacturer | |
Manufacturer Product Number | RSHN-2016D |
Description | LINE FILTER 250VAC/VDC 16A DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSHN-2016D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,48000 Kč | 1 091,48 Kč |
| 10 | 890,73500 Kč | 8 907,35 Kč |
| 25 | 821,51720 Kč | 20 537,93 Kč |
| 50 | 790,36900 Kč | 39 518,45 Kč |
| Unit Price without VAT: | 1 091,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,69080 Kč |



