RSHN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSHN-Series

RSHN-2010L

DigiKey Part Number
285-2747-ND
Manufacturer
Manufacturer Product Number
RSHN-2010L
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2010L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1578,03000 Kč578,03 Kč
10564,70100 Kč5 647,01 Kč
25561,89360 Kč14 047,34 Kč
Manufacturers Standard Package
Unit Price without VAT:578,03000 Kč
Unit Price with VAT:699,41630 Kč