RSHN-2010D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: 989,22000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSHN-2010D

DigiKey Part Number
285-2628-ND
Manufacturer
Manufacturer Product Number
RSHN-2010D
Description
LINE FILTER 250VAC/VDC 10A DIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2010D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,88000 Kč893,88 Kč
10729,51300 Kč7 295,13 Kč
25693,27840 Kč17 331,96 Kč
Manufacturers Standard Package
Unit Price without VAT:893,88000 Kč
Unit Price with VAT:1 081,59480 Kč