Single Phase EMC/EMI Line Filter 3 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V 250V Two Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSHN-2003L

DigiKey Part Number
RSHN-2003L-ND
Manufacturer
Manufacturer Product Number
RSHN-2003L
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2003L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
3 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,31000 Kč709,31 Kč
10578,89400 Kč5 788,94 Kč
25533,92040 Kč13 348,01 Kč
50502,21340 Kč25 110,67 Kč
100487,36780 Kč48 736,78 Kč
Manufacturers Standard Package
Unit Price without VAT:709,31000 Kč
Unit Price with VAT:858,26510 Kč