


RSEN-2030D | |
|---|---|
DigiKey Part Number | 285-2524-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2030D |
Description | LINE FILTER 250VAC/VDC 30A DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2030D Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 30 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NAP-30-222-D | Cosel USA, Inc. | 10 | NAP-30-222-D-ND | 1 022,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,40000 Kč | 809,40 Kč |
| 10 | 660,49400 Kč | 6 604,94 Kč |
| 25 | 609,18080 Kč | 15 229,52 Kč |
| 50 | 573,00060 Kč | 28 650,03 Kč |
| 100 | 565,39470 Kč | 56 539,47 Kč |
| Unit Price without VAT: | 809,40000 Kč |
|---|---|
| Unit Price with VAT: | 979,37400 Kč |


