


RSEN-2006 | |
|---|---|
DigiKey Part Number | 285-2618-ND |
Manufacturer | |
Manufacturer Product Number | RSEN-2006 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEN-2006 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 6 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,70000 Kč | 616,70 Kč |
| 10 | 503,20200 Kč | 5 032,02 Kč |
| 25 | 464,12680 Kč | 11 603,17 Kč |
| 50 | 436,57240 Kč | 21 828,62 Kč |
| 100 | 416,69500 Kč | 41 669,50 Kč |
| Unit Price without VAT: | 616,70000 Kč |
|---|---|
| Unit Price with VAT: | 746,20700 Kč |

