
RSEG-2002 | |
|---|---|
DigiKey Part Number | 285-RSEG-2002-ND |
Manufacturer | |
Manufacturer Product Number | RSEG-2002 |
Description | LINE FILTER 250VAC/VDC 2A TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RSEG-2002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 153,91520 Kč | 3 847,88 Kč |
| 50 | 150,55560 Kč | 7 527,78 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |

