


RGB12400W060A-001 | |
|---|---|
DigiKey Part Number | 285-RGB12400W060A-001-ND |
Manufacturer | |
Manufacturer Product Number | RGB12400W060A-001 |
Description | DC/DC CONVERTER, 0.8-8V 400W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 60A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGB12400W060A-001 Models |
Category | Power (Watts) 400 W |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Bulk | Efficiency 97% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 10-DIP Module |
Number of Outputs 1 | Size / Dimension 1.95" L x 1.50" W x 0.51" H (49.5mm x 38.1mm x 13.0mm) |
Voltage - Input (Min) 9V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,90000 Kč | 2 098,90 Kč |
| 10 | 1 987,82100 Kč | 19 878,21 Kč |
| 25 | 1 945,16760 Kč | 48 629,19 Kč |
| 50 | 1 913,45880 Kč | 95 672,94 Kč |
| 100 | 1 882,24220 Kč | 188 224,22 Kč |
| Unit Price without VAT: | 2 098,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,66900 Kč |


