Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 20A 9V - 53V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 20A 9V - 53V Input
TDK Lambda Chip vs Solution
Why Thermocouple A Power Supply?

RGA4W250W020A-001

DigiKey Part Number
285-RGA4W250W020A-001-ND
Manufacturer
Manufacturer Product Number
RGA4W250W020A-001
Description
DC DC CONVERTER 3.3-15V 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 20A 9V - 53V Input
Datasheet
 Datasheet
EDA/CAD Models
RGA4W250W020A-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Efficiency
97%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm)
Voltage - Input (Max)
53V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
20A
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 249,38000 Kč1 249,38 Kč
101 183,36300 Kč11 833,63 Kč
251 157,99760 Kč28 949,94 Kč
501 139,13740 Kč56 956,87 Kč
1001 120,56250 Kč112 056,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 249,38000 Kč
Unit Price with VAT:1 511,74980 Kč