
PYQ75-36WS24 | |
|---|---|
DigiKey Part Number | 285-PYQ75-36WS24-ND |
Manufacturer | |
Manufacturer Product Number | PYQ75-36WS24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.12A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYQ75-36WS24 Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 3.12A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 484,96000 Kč | 4 484,96 Kč |
| 10 | 4 247,43300 Kč | 42 474,33 Kč |
| 25 | 4 156,19280 Kč | 103 904,82 Kč |
| 50 | 4 088,38200 Kč | 204 419,10 Kč |
| Unit Price without VAT: | 4 484,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 426,80160 Kč |

