Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYQ75-36WS12

DigiKey Part Number
285-PYQ75-36WS12-ND
Manufacturer
Manufacturer Product Number
PYQ75-36WS12
Description
DC DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYQ75-36WS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Quarter Brick
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
6.25A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 484,96000 Kč4 484,96 Kč
104 247,43300 Kč42 474,33 Kč
254 156,19280 Kč103 904,82 Kč
504 088,38200 Kč204 419,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 484,96000 Kč
Unit Price with VAT:5 426,80160 Kč